9492MP-1X10YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9492MP-1-10

DigiKey Part Number
1067-9492MP-1-10-ND
Manufacturer
Manufacturer Product Number
9492MP-1-10
Description
TAPE DBL SIDED CLR 1"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
1.00" (25.40mm)
Length
30' (9.1m) 10 yds
Color
Clear
Usage
Laminating
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 19,18000€ 19,18
10€ 14,65600€ 146,56
25€ 13,24600€ 331,15
50€ 12,30060€ 615,03
100€ 11,44840€ 1 144,84
250€ 10,44944€ 2 612,36
500€ 9,77970€ 4 889,85
Manufacturers Standard Package
Unit Price without VAT:€ 19,18000
Unit Price with VAT:€ 23,20780