
7413-1-5 | |
|---|---|
DigiKey Part Number | 3M10240-ND |
Manufacturer | |
Manufacturer Product Number | 7413-1-5 |
Description | TAPE MASKING AMBER 1"X5YDS |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Amber |
Part Status Obsolete | Usage Masking, High Temperature |
Tape Type Masking | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 24 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Base Product Number |
Thickness - Adhesive 0.0014" (1.4 mils, 0.036mm) |