
5 TAPE-1.625-72 | |
|---|---|
DigiKey Part Number | 1067-5TAPE-1.625-72-ND |
Manufacturer | |
Manufacturer Product Number | 5 TAPE-1.625-72 |
Description | TAPE ELECTRICAL TRAN 1 5/8"X72YD |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Translucent 1.63" (41.28mm) 1 5/8" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.63" (41.28mm) 1 5/8" | |
Length | 216' (66.0m) 72 yds | |
Color | Translucent | |
Usage | General Purpose | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |