
4905-2-5 | |
|---|---|
DigiKey Part Number | 3M10162-ND |
Manufacturer | |
Manufacturer Product Number | 4905-2-5 |
Description | TAPE DBL COATED/SIDED CLR 2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,92000 | € 88,92 |
| 10 | € 68,93400 | € 689,34 |
| 25 | € 62,70840 | € 1 567,71 |
| 50 | € 60,52100 | € 3 026,05 |
| Unit Price without VAT: | € 88,92000 |
|---|---|
| Unit Price with VAT: | € 107,59320 |