Similar



Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG-532B-1-72 | 3M (TC) | 1 | 1067-VG-532B-1-72-ND | € 57,36000 | Similar |


