
3M SJ5632 4.5" X 10' | |
|---|---|
DigiKey Part Number | 3MSJ56324.5"X10'-ND |
Manufacturer | |
Manufacturer Product Number | 3M SJ5632 4.5" X 10' |
Description | 3M SJ5632 BUMPER PROTECTIVE |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 120.000" L x 4.500" W (3048.00mm x 114.30mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Clear | |
Size / Dimension | 120.000" L x 4.500" W (3048.00mm x 114.30mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Polyurethane | |
Hardness | 73-78 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |