
Category | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 2.00" (50.80mm) |
Packaging Bulk | Color Silver |
Part Status Obsolete | Usage Vibration Damping |
Tape Type Damping Foil | Temperature Range -25°F ~ 175°F (-32°C ~ 80°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 24 Months |
Thickness 0.0150" (15.0 mils, 0.381mm) | Base Product Number |
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |