


1345-23-36 | |
|---|---|
DigiKey Part Number | 1067-1345-23-36-ND |
Manufacturer | |
Manufacturer Product Number | 1345-23-36 |
Description | RF EMI SHIELDING SHEET 36" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Aluminum Foil Conductive, Single Sided X 36.000" (914.40mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | - | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |