
1205-0.313-36 | |
|---|---|
DigiKey Part Number | 1067-1205-0.313-36-ND |
Manufacturer | |
Manufacturer Product Number | 1205-0.313-36 |
Description | TAPE ELECTRICAL AMBER 5/16"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.31" (7.87mm) 5/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.31" (7.87mm) 5/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 40,21667 | € 120,65 |
| Unit Price without VAT: | € 40,21667 |
|---|---|
| Unit Price with VAT: | € 48,66217 |