RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1183-1-6

DigiKey Part Number
1067-1183-1-6-ND
Manufacturer
Manufacturer Product Number
1183-1-6
Description
RF EMI SHIELDING TAPE 18' X 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.003" (0.07mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Tin-Plated Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
18.000' (5.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 72,98000€ 72,98
10€ 60,85400€ 608,54
25€ 57,82600€ 1 445,65
100€ 56,47880€ 5 647,88
Manufacturers Standard Package
Unit Price without VAT:€ 72,98000
Unit Price with VAT:€ 88,30580