
32203 | |
|---|---|
DigiKey Part Number | 32203PAR-ND |
Manufacturer | |
Manufacturer Product Number | 32203 |
Description | EVAL BOARD FOR P8X32A W5100 |
Customer Reference | |
Detailed Description | P8X32A, W5100 Propeller™ Ethernet Control Interface Evaluation Board |
Category | Function Ethernet Control |
Manufacturer Parallax Inc. | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part P8X32A, W5100 |
Packaging Bulk | Primary Attributes 10BaseT/100BaseTX |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |