
142134-75 | |
|---|---|
DigiKey Part Number | ACX1311-ND |
Manufacturer | |
Manufacturer Product Number | 142134-75 |
Description | CONN MINI SMB PLUG STR 75OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,37000 | € 8,37 |
| 10 | € 7,11500 | € 71,15 |
| 25 | € 6,66920 | € 166,73 |
| 50 | € 6,35080 | € 317,54 |
| 100 | € 6,04780 | € 604,78 |
| 300 | € 5,59687 | € 1 679,06 |
| 500 | € 5,39890 | € 2 699,45 |
| 1 000 | € 5,14152 | € 5 141,52 |
| Unit Price without VAT: | € 8,37000 |
|---|---|
| Unit Price with VAT: | € 10,12770 |