IR LEDs & Photodetectors

The infrared emitters and photodetectors from Würth Elektronik ensure perfect optical coupling and extremely fast switching times. Provided in all industry standard packages. Optimize your sensing applications, data transfer or detection uses.

Product Benefits

  • Perfect optical coupling
  • Fast switching times
  • Wavelengths: 850 & 940 nm
  • With / without daylight filter

Perfect Match Efficiency

Perfect Quality

Applications

Product Overview

Infrared LEDs

Series Size Wavelength (nm) Radiant Intensity (mW/sr) Viewing Angle View Details
WL-SICW 0402,0603,1206 850/940 5-6 @ 20 mA 80°-150° View Details
WL-SISW 0402,1106,1104,1002,1206 850/940 0.8-11 @ 20 mA 45°-150° View Details
WL-SIRW 1206 850/940 5-20 @ 20 mA 30° View Details
WL-SITW 3528 850/940 8-9 @ 50 mA 120° View Details
WL-SIMW 3535 850/940 220-350 @ 1 A 90° / 130° View Details
WL-TIRW 3 mm, 5 mm 850/940 30-85 @ 50 mA 35° View Details

Photodiodes

Series Size Wavelength (nm) Photocurrent @ VR=5V, Ee=1mW/cm² (μA ) Viewing Angle View Details
WL-SDCB 1206 940 1.8 140° View Details
WL-SDSB 1104 940 2.5 150° View Details
WL-TDRW THT 5 mm 940 28 35° View Details
WL-TDRB THT 5 mm 940 31 35° View Details

Phototransistors

Series Size Wavelength (nm) Collector Current @ VCE=5V, Ee= 1mW/cm² (mA) Viewing Angle View Details
WL-STCW 0603 940 1.6 150° View Details
WL-STCB 1206 940 1.8 140° View Details
WL-STSW 1104 940 2.5 150° View Details
WL-STRB 1206 dome 940 1.8 30° View Details
WL-STTW 3528 940 3.1 120° View Details
WL-STTB 3528 940 2.8 120° View Details

Additional Content

Resources

Discover our products in the online platform REDEXPERT for simple component selection and simulation:

Product Highlights

Product Training Modules