PAAM15 Series AC/DC Medical Power Module

TT Electronics/Power Partners' PAAM15 series of encapsulated, single output, and through-hole AC/DC modules

Image of TT Electronics/Power Partners' PAAM15 Series AC/DC Medical Power ModuleTT Electronics/Power Partners' PAAM15 series of encapsulated, single output, through-hole AC/DC modules are specially designed for medical applications. This power-dense 2.07” x 1.08” platform offers up to 15 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.

Features
  • Medical isolation Grade 2 X MOPP
  • 4 kVAC isolation
  • Isolation class II
  • Suitable for BF applications
  • Fully encapsulated plastic case
  • Universal input range: 90 VAC to 264 VAC
  • Regulated output and low ripple and low noise
  • <0.1 W no-load input power
  • CE, CB, UL, and cUL approvals
  • Board mount and chassis mount options available
Resources
Image of  TT Electronics/Power Partners' PAAM15 Series AC/DC Medical Power Module 

Board Mounts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 15WPAAM15-13AC/DC CONVERTER 15V 15W50 - Immediate$27.28View Details
AC/DC CONVERTER 5V 15WPAAM15-10AC/DC CONVERTER 5V 15W150 - Immediate$24.35View Details
AC/DC CONVERTER 12V 15WPAAM15-12AC/DC CONVERTER 12V 15W0 - Immediate$22.72View Details
AC/DC CONVERTER 24V 15WPAAM15-14AC/DC CONVERTER 24V 15W143 - Immediate$24.85View Details

Off Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 15WPAAM15-13CAC/DC CONVERTER 15V 15W21 - Immediate$32.07View Details
AC/DC CONVERTER 12V 15WPAAM15-12CAC/DC CONVERTER 12V 15W4 - Immediate$32.07View Details
AC/DC CONVERTER 5V 15WPAAM15-10CAC/DC CONVERTER 5V 15W24 - Immediate$35.51View Details
AC/DC CONVERTER 24V 15WPAAM15-14CAC/DC CONVERTER 24V 15W61 - Immediate$32.07View Details
Published: 2022-04-18