PAA25 Series AC/DC ITE Power Modules

TT Electronics/Power Partners' PAA25 series modules provide up to 25 W of continuous output power in a small 2.07” x 1.08” package

Image of TT Electronics/Power Partners' PAA25 Series AC/DC ITE Power ModulesTT Electronics/Power Partners' PAA25 series of encapsulated AC/DC modules provide up to 25 W of continuous output power in a small 2.07” x 1.08” package. These modules operate over a wide range of ambient temperatures and AC input voltages and frequencies, making them suitable for countless global applications, including ITE, IoT, and household automation.

Features
  • Ultra-compact size: 2.07” x 1.08”
  • Universal input range: 90 VAC to 305 VAC, 47 Hz to 440 Hz
  • I/O isolation 4000 VAC
  • Operating ambient temperature range: -40°C to +70°C
  • No-load power consumption: < 0.1 W
  • High efficiency up to 88%
  • Isolation class II
  • EMC compliant without external components: Class B
  • Safety approval to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/EN60335-1, and TUV IEC/EN 61558-2-16
  • Board mount and chassis mount options available
Resources
Image of TT Electronics/Power Partners' PAA25 Series AC/DC ITE Power Modules 

Board Mounts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 25WPAA25-13AC/DC CONVERTER 15V 25W74 - Immediate$21.19View Details
AC/DC CONVERTER 12V 25WPAA25-12AC/DC CONVERTER 12V 25W11 - Immediate$24.11View Details
AC/DC CONVERTER 5.1V 20WPAA25-10AC/DC CONVERTER 5.1V 20W146 - Immediate$18.43View Details
AC/DC CONVERTER 24V 25WPAA25-14AC/DC CONVERTER 24V 25W41 - Immediate$26.12View Details

Off Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 25WPAA25-13CAC/DC CONVERTER 15V 25W21 - Immediate$26.78View Details
AC/DC CONVERTER 12V 25WPAA25-12CAC/DC CONVERTER 12V 25W24 - Immediate$26.78View Details
AC/DC CONVERTER 24V 25WPAA25-14CAC/DC CONVERTER 24V 25W47 - Immediate$26.78View Details
AC/DC CONVERTER 5.1V 20WPAA25-10CAC/DC CONVERTER 5.1V 20W49 - Immediate$26.78View Details
Published: 2022-04-14