Torque Limiters All-in-One Adjustable Edition
SLOKY USA adjustable all-in-one torque adapters/limiters can be used on multiple torque settings, with a visually defined torque value on the adapter
SLOKY USA adjustable all-in-one torque adapters/limiters are easy to use. Simply twist the drive handle until the hash mark aligns with the user's desired torque setting, and it is ready to work. Built for maximum versatility, these limiters seamlessly integrate into the user's existing workflow, accepting any standard 1/4" bit and fitting perfectly into any standard 1/4" driver.
Do not use this for loosening. ±10% accuracy tolerance.
Features
- Magnetized
- Data centers
- Aerospace
- CNC machining
- Medical
- Microelectronics
- Cable and communications