Ag5700-LPB Miniature Surface Mount IEEE802.3at PoE PD Module
Silvertel Ag5700-LPB 30 W Power over Ethernet (PoE) modules are RoHS and REACH compliant small IEEE802.3at PoE PDs
The Silvertel Ag5700-LPB series Power over Ethernet (PoE+) IEEE802.3at PD modules feature a low-profile surface-mount and miniature footprint. The series is designed with a small form factor, ease of use, and implementation for designers at the forefront. The Ag5712-LPB and Ag5724-LPB modules extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backward compatibility with the IEEE802.3bt, IEEE802.3at, and IEEE802.3af amendments.
The Ag5700-LPB is pre-configured as a Type 2 Class 4 device, allowing the module to draw up to 30 W of power from the PSE, with nominal output voltages of 12 V or 24 V available.
The high-efficiency DC/DC converter can achieve up to 89% efficiency and operates over a wide input voltage range with low ripple and noise output. It also has built-in output overload, output short-circuit, and overtemperature protection and provides a 1,500 VDC (input to output) isolation barrier.
All Silvertel products are designed and manufactured in the UK to the ISO9001 standard and are fully compliant with RoHS and REACH Directives.
- 30 W (IEEE802.3at) output power
- Designed and manufactured in the UK
- Low-profile SMT package [33 mm (L) x 22 mm (W) x 13 mm (H)]
- 12 V and 24 V output variants available
- Low output ripple and noise
- Overload, short-circuit, and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Class 4 IEEE802.3 PD
- IEEE802.3at, IEEE802.3af compliant
- 1,500 VDC isolation (input to output)
- Provides ease of use and implementation
- Rapid time to market
- IoT/IIoT connected devices
- Smart conference systems
- Smart speaker systems
- Smart office systems
- Smart factory systems
- Audio-visual applications
- Digital signage
- Digital lighting
- Wireless access points (WAPs)
- Door entry systems and video doorbell systems
- Access controls and smart locks
- Industrial and IoT sensors
- CCTV security cameras
- Point-of-sale terminals
- Smart security systems
- IP cameras
- IP phones
- Call systems
Ag5700-LPB Miniature Surface Mount IEEE802.3at PoE PD Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG5712-LPB | ISOLATED POE PD MODULE 12V 30W | 546 - Immediate | $11.19 | View Details |
![]() | ![]() | AG5724-LPB | ISOLATED POE PD MODULE 24V 30W | 228 - Immediate | $11.19 | View Details |
![]() | AG5724-LPB-15TR | ISOLATED POE PD MODULE 24V 30W | 0 - Immediate | $12.75 | View Details | |
![]() | AG5712-LPB-15TR | ISOLATED POE PD MODULE 12V 30W | 0 - Immediate | $12.75 | View Details | |
![]() | ![]() | EVALAG5712-LPB | EVAL BOARD FOR AG5712-LPB | 2 - Immediate | $122.95 | View Details |
![]() | ![]() | EVALAG5724-LPB | EVAL BOARD FOR AG5724-LPB | 3 - Immediate | $122.95 | View Details |