Samtec Nitrowave™ High-Performance RF Microwave Cable Assemblies
Samtec's Phase and amplitude stable high-performance microwave cable assemblies designed to support extended frequency ranges for emerging applications.
Samtec's next generation of RF coaxial cable offers improved stability with flexure. The coaxial structure—with an outer jacket colored in distinctive Samtec orange—is designed to meet increased demands placed on the aerospace, defense, datacom, computer/semiconductor and instrumentation markets. Performance is optimized at frequencies that go beyond traditional industry targets to support emerging applications.
- Nitrowave™ cable technology in distinctive Samtec orange
- Phase and amplitude stable with flexure
- Consistent contact resistance between layers
- Lower density dielectric minimizes loss
- State-of-the-art shielding techniques and interlayer
- Silver plating enhancements mitigate corrosion potential
- Electrical performance optimized at next gen frequencies (GHz): 18, 32, 43.5, 71, 95, 110
- Designed to meet increased demands placed on aerospace, defense, datacom, computer/semiconductor and instrumentation markets
- Mechanical and environmental robustness
- Armored versions for crush, torque and pull resistance
- Phase vs. Bending = < 0.2° x F (GHz)
- VSWR = 1.4:1 @ 43.5 GHz (LL043 Series)
Performance
Improves Stability
Durability
Extended Frequency Range
Industries
- Industrial
- Military & Aerospace
- Test Connectivity
- Instrumentation
- Automotive
- Medical
- Datacom
- Computer & Semiconductor
Featured Products
LL110 – 110 GHz, Nitrowave™ Cable Assembly
Features
- Frequency Range: DC to 110 GHz
- LL110 end 2 options: 1.00 mm
- Impedance: 50 Ω
- Outer Diameter: 0.068”
- Minimum Static Bend Radius: 0.156”
- Velocity of Propagation: 77%
- Minimum Shielding Effectiveness: -90 dB
- Temperature Range: -65 °C to +125 °C
- Optimized coaxial structure using Nitrowave™ cable technology
- Dynamic Performance Layer (DPL) improves stability resulting in more accurate, dependable performance
- Improved process controls
- Low-loss, high-performance microwave cable assemblies with Samtec orange FEP jacket
LL071 – 71 GHz, Nitrowave™ Cable Assembly
Features
- Frequency Range: DC to 71 GHz
- LL071 end 2 options: 1.85 mm and 2.92 mm
- Impedance: 50 Ω
- Outer Diameter: 0.094”
- Minimum Static Bend Radius 0.125”
- Velocity of Propagation: 77%
- Minimum Shielding Effectiveness: -90 dB
- Temperature Range: -65 °C to +125 °C
- Optimized coaxial structure using Nitrowave™ cable technology
- Dynamic Performance Layer (DPL improves stability resulting in more accurate, dependable performance
- Improved process controls
- Low-loss, high-performance microwave cable assemblies with Samtec orange FEP jacket
LL043 – 43.5 GHz, Nitrowave™ Cable Assembly
Features
- Frequency Range: DC to 43.5 GHz
- LL043 end 2 options: 2.40 mm, 2.92 mm and SMA
- Impedance: 50 Ω
- Outer Diameter: 0.141”
- Minimum Static Bend Radius: 0.25”
- Velocity of Propagation: 77%
- Minimum Shielding Effectiveness: -90 dB
- Temperature Range: -65 °C to +125 °C
- Optimized coaxial structure using Nitrowave™ cable technology
- Dynamic Performance Layer (DPL) improves stability resulting in more accurate, dependable performance
- Improved process controls
- Low-loss, high-performance microwave cable assemblies with Samtec orange FEP jacket
LL095 – 95 GHz, Nitrowave™ Cable Assembly
Features
- Frequency Range: DC to 95 GHz
- LL095 end 2 options: 1.00 mm
- Impedance: 50 Ω
- Outer Diameter: 0.076”
- Minimum Static Bend Radius: 0.156”
- Velocity of Propagation: 77%
- Minimum Shielding Effectiveness: -90 dB
- Temperature Range: -65 °C to +125 °C
- Optimized coaxial structure using Nitrowave™ cable technology
- Dynamic Performance Layer (DPL) improves stability resulting in more accurate, dependable performance
- Improved process controls
- Low-loss, high-performance microwave cable assemblies with Samtec orange FEP jacket
LL032 – 32 GHz, Nitrowave™ Cable Assembly
Features
- Frequency Range: DC to 32 GHz
- LL032 end 2 options: 2.92 mm
- Impedance: 50 Ω
- Outer Diameter: 0.182”
- Minimum Static Bend Radius: 0.375”
- Velocity of Propagation: 77%
- Minimum Shielding Effectiveness: -90 dB
- Temperature Range: -65 °C to +125 °C
- Optimized coaxial structure using Nitrowave™ cable technology
- Dynamic Performance Layer (DPL) improves stability resulting in more accurate, dependable performance
- Improved process controls
- Low-loss, high-performance microwave cable assemblies with Samtec orange FEP jacket
LL018 – 18 GHz, Nitrowave™ Cable Assembly
Features
- Frequency Range: DC to 18 GHz
- LL018 end 2 options: SMA
- Impedance: 50 Ω
- Outer Diameter: 0.309”
- Minimum Static Bend Radius: 1.25”
- Velocity of Propagation: 77%
- Minimum Shielding Effectiveness: -90 dB
- Temperature Range: -65 °C to +125 °C
- Optimized coaxial structure using Nitrowave™ cable technology
- Dynamic Performance Layer (DPL) improves stability resulting in more accurate, dependable performance
- Improved process controls
- Low-loss, high-performance microwave cable assemblies with Samtec orange FEP jacket