LPTA 16 Lever-Actuated PCB Terminal Blocks
Phoenix Contact's lever-actuated PCB terminal blocks add a new dimension of convenience to conductor connections
Phoenix Contact's LPTA 16 series offers a tool-free lever connection technology ideal for on-site device connections. The consistent product family of PCB terminal blocks combines the high-level ease of use of lever actuation with the reliable push-in spring connection. In the growing markets of regenerative energies, electrical drives, and electromobility charging infrastructure, drives need to be connected quickly and safely.
- Tool-free lever operation saves time during connection and release of conductors with or without ferrules
- Angled wire entry allows for space savings within the application
- A color-coded actuation lever enables intuitive operation in the field
- The defined contact force ensures reliable, long-term, stable contacting
- Voltage range up to 600 V (use group B and C) and 1000 V (use group F) UL enables use in drive technology, photovoltaics, energy storage, and charging technology
- 1 to 6 positions
- Wire range to 4 AWG
- 10.0 mm or 15.0 mm centerline
- Rated to 600 V (use group B and C) and 1000 V (use group F)
- Current rated to 66 A (10 mm) and 72 A (15 mm)
- UL Recognized component
- Electromobility charging infrastructure
- Automation technology
- Transportation technology
- Telecommunications
- Drive technology
10 mm Centerline
| Image | Manufacturer Part Number | Description | Positions Per Level | Pitch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1333816 | PCB TERMINAL BLOCK - LPTA 16/ 1- | 1 | 0.394" (10.00mm) | 32 - Immediate | $3.62 | View Details |
![]() | ![]() | 1333817 | PCB TERMINAL BLOCK - LPTA 16/ 2- | 2 | 0.394" (10.00mm) | 782 - Immediate | $7.13 | View Details |
![]() | ![]() | 1333818 | PCB TERMINAL BLOCK - LPTA 16/ 3- | 3 | 0.394" (10.00mm) | 8 - Immediate | $10.19 | View Details |
![]() | ![]() | 1333821 | PCB TERMINAL BLOCK - LPTA 16/ 4- | 4 | 0.394" (10.00mm) | 0 - Immediate | $13.14 | View Details |
![]() | ![]() | 1333822 | PCB TERMINAL BLOCK - LPTA 16/ 5- | 5 | 0.394" (10.00mm) | 2 - Immediate | $16.07 | View Details |
![]() | ![]() | 1333823 | PCB TERMINAL BLOCK - LPTA 16/ 6- | 6 | 0.394" (10.00mm) | 9 - Immediate | $19.83 | View Details |
![]() | ![]() | 1333826 | PCB TERMINAL BLOCK - LPTA 16/ 7- | 7 | 0.394" (10.00mm) | 26 - Immediate | $23.21 | View Details |
![]() | ![]() | 1333827 | PCB TERMINAL BLOCK - LPTA 16/ 8- | 8 | 0.394" (10.00mm) | 29 - Immediate | $26.58 | View Details |
15 mm Centerline
| Image | Manufacturer Part Number | Description | Positions Per Level | Pitch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1333870 | PCB TERMINAL BLOCK - LPTA 16/ 2- | 2 | 0.591" (15.00mm) | 0 - Immediate | $7.75 | View Details |
![]() | ![]() | 1333871 | PCB TERMINAL BLOCK - LPTA 16/ 3- | 3 | 0.591" (15.00mm) | 15 - Immediate | $11.08 | View Details |
![]() | ![]() | 1333872 | PCB TERMINAL BLOCK - LPTA 16/ 4- | 4 | 0.591" (15.00mm) | 15 - Immediate | $14.29 | View Details |
![]() | ![]() | 1333873 | PCB TERMINAL BLOCK - LPTA 16/ 5- | 5 | 0.591" (15.00mm) | 32 - Immediate 25 - Factory Stock | $17.79 | View Details |