Tracker SoM LTE M1 (NorAm, EtherSIM)
Particle configurable SoM with GNSS and advanced peripherals, offering seamless connectivity for rapid deployment across the US
Particle T-SoM is a powerful, configurable, and extensible IoT system-on-module (SoM) that provides an MCU, GNSS, and advanced peripherals in a compact form factor. T-SoM works out-of-the-box with the Particle Tracking Services software suite that provides location, configuration, and edge application services to all Particle Tracker devices. Together, T-SoM and Particle Tracking Services provide an accelerated starting point to organizations that require a tailored tracking solution for sophisticated applications as well as a fully certified foundation for original equipment manufacturers developing commercial products.
Customers can access all three major US carriers (AT&T, T-Mobile, and Verizon) using this device, making it simple to deploy connected products anywhere in the US with confidence.
- Highly reliable cellular connectivity with LTE-M connectivity in North America via the Quectel BG95-M1 and LTE CAT 1 with 3G and 2G fallback in EMEA via the Quectel EG91-EX
- Power-efficient connectivity with LTE CAT 1, offering a 50% improvement as compared to 3G, while LTE-M offers even more power savings through Power Save Mode and eDRX
- GNSS (GPS) with onboard dead-reckoning
- Wi-Fi location via onboard ESP32 with SSID scanning for third-party Wi-Fi location services
- Powerful and efficient MCU: Nordic Semiconductor nRF52840 SoC Arm® Cortex®-M4F 32-bit processor at 64 MHz with 1 MB Flash, 256 KB RAM, and Bluetooth
- 8 MB additional Flash with a Posix file system with full wear-leveling and power safety for user storage, location logging, and backup
- PMIC and fuel gauge: integrated power management, LiPo charger, and battery connector
- Onboard, integrated CAN bus controller and transceiver for fleet management and micromobility applications
- I/O expander: one SPI, one I2C, one UART, and up to six GPIO available
- GNSS clock and battery-backed RTC clock
- Integrated watch-dog timer for a whole system reset should a user application require it
- Castellated form factor for ease of manufacturing and reliability
T404MEA IoT System-on-Module
| Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | T404MEA | TRACKER SOM LTE M1 (NORAM, ETHER | Bluetooth, Cellular | 2G, 3G, Bluetooth, GPS, GNSS, LTE CAT-1 | 13 - Immediate | $128.73 | View Details |