PHN2MEA Photon 2 Development Board
The Particle PHN2MEA dual-band Wi-Fi® and Bluetooth® Low Energy (BLE) development board is optimized for rapid prototyping and seamless scaling to production
The Particle PHN2MEA Photon 2 development board delivers professional-grade performance at an affordable price. Equipped with dual-band Wi-Fi (2.4 GHz and 5 GHz), BLE 5.3, and an Arm® Cortex®-M33 CPU, it offers 3 MB of RAM, 2 MB of Flash, and excellent security with Arm TrustZone. Its Feather form factor makes prototyping simple, and pre-certifications (FCC, IC, and CE) speed up the path to market.
Start developing with the Photon 2 and access Particle’s IoT Platform-as-a-Service, which supports up to 100 devices. With powerful developer tools — including CLIs, IDEs, APIs, SDKs, and tested firmware libraries — users will be set up for rapid development and seamless device integration.
While optimized for prototyping, the Photon 2 allows for easy scaling with the production-grade P2 Wi-Fi module. Port firmware using Particle’s device OS for a smooth transition from the Photon 2 to the P2, cutting down on bill-of-materials and certification costs.
Powered by Particle’s full IoT Platform-as-a-Service, the Photon 2 includes cloud connectivity, OTA updates, and device management tools, providing everything needed for reliable IoT product development.
- Feather dev kit for breadboard prototyping
- 802.11a/b/g/n Wi-Fi, 2.4 GHz, and 5 GHz
- Integrated PCB antenna
- Integrated U.FL connector for external antenna
- Integrated RF switch
- BLE 5 using same antenna as Wi-Fi
- Realtek RTL8721DM MCU
- Arm Cortex-M33 CPU, 200 MHz
- 2048 KB (2 MB) user application maximum size
- 3072 KB (3 MB) of RAM available to user applications
- 2 MB Flash file system
- FCC, IC, and CE certified
PHN2MEA Photon 2 Development Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHN2MEA | PHOTON 2 [X1] | 272 - Immediate | $15.45 | View Details |

![PHOTON 2 [X1]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/225/328/MFG_PHN2MEA_tmb%2864x64%29.jpg)