P2 Wi-Fi® Module [x10]

Particle Industries compact, production-ready Wi-Fi modules with built-in antennas and global certifications are designed for seamless integration

Image of Particle Industries P2 Wi-Fi Module The P2 from Particle Industries is a compact Wi-Fi module designed for transitioning prototypes into mass production. Equipped with a 200 MHz Realtek MCU, Wi-Fi, and BLE support, it comes pre-loaded with Particle firmware, ensuring seamless integration.

With a built-in antenna and uFL connector, the P2 simplifies RF design and is FCC, IC, and CE-certified for global compliance. This SMD module requires soldering to a base board with a regulated 3.3 V power supply, buttons, status LED, and USB connector (base board not included). For prototyping, the Photon 2 developer kit is recommended for easier development.

P2 module dimensions (including metal shielding) are 0.787" (28 mm) x 1.102" (20 mm) x 0.0787" (2.0 mm) ±0.0039" (0.1 mm) (W x L x H).

Wi-Fi Specifications
  • Dual-band 2.4 GHz/5 GHz Wi-Fi IEEE 802.11b/g/n
  • Ultra-low-power sleep, stand-by, and stop modes
  • Supports Open, WEP, WAPI, WPA, and WPA2-PSK Wi-Fi security modes
Microcontroller Specifications
  • Realtek RTL8721DM MCU (200 MHz Arm® Cortex®-M33)
  • 2 MB user firmware binary size (maximum)
  • 2 MB Flash file system
  • Ships in multiples of 10" cut tape packaging

P2 Wi-Fi® Module [x10]

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
P2 WI-FI MODULE, CUT TAPE [X10]P2MOD10P2 WI-FI MODULE, CUT TAPE [X10]32 - Immediate$13.22View Details
Published: 2025-02-17