ONE404MEA Tracker One

Particle Industries ONE404MEA Tracker One is designed for seamless integration and rapid deployment

Image of Particle Industries ONE404MEA Tracker One The Particle Tracker One with EtherSIM LTE-M for North America is a flexible and customizable asset-tracking solution. It is designed to integrate with a variety of external sensors, enabling businesses to track not only asset location but also environmental data like temperature, sound, motion, and air quality.

With Verizon support, users can access the three major US carriers (AT&T, T-Mobile, and Verizon), making it easier to deploy connected products anywhere in the US with confidence.

Built for rapid deployment, Tracker One comes field-ready with reference firmware applications and features like geolocation mapping, location tracking, edge geofencing, and location fusion right out of the box. It also offers reprogrammability through Particle OTA updates and No Code configuration, allowing continuous improvements even after deployment.

Powered by the Particle IoT Platform, Tracker One benefits from a complete technology stack, combining edge hardware, cellular connectivity, and cloud-based management. Fully certified and immediately deployable, Tracker One’s open-source hardware and firmware can be customized to meet unique needs or serve as a reference design for a fully custom solution.

Technical Specs

  • Completely enclosed IP67-rated asset tracker for immediate use
  • Includes the asset tracker system on module (SoM) mounted on carrier board and installed in an IP67-rated enclosure
  • IP67-rated M8 connector includes CAN bus, UART, GPIO, and power for simple expansion
  • Flexible power supply accepts 4.5 V to 30 V power supply (105 V may be used if connecting power directly to the carrier board without using the M8 connector)
    • Accepts 5 V supply via USB-C®
    • Switched LiPo battery connector, charge LED, backup battery for GPS and RTC.
  • High-precision thermistor with accuracy to 1%
  • USB-C for flashing, debugging, and power with higher charging rates than micro USB
  • RGB LED for use as both a user-configurable device as well as Particle status information
  • Backup battery for RTC and GNSS

ONE404MEA Tracker One

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRACKER ONE LTE M1 (NORAM, ETHERONE404MEATRACKER ONE LTE M1 (NORAM, ETHER31 - Immediate$172.10View Details
Published: 2024-11-27