M524 SoM Multi-Radio IoT Module (LTE CAT1/2G/3G + Wi-Fi® for Europe)
Particle Industries multi-radio IoT modules offer global LTE CAT1, 2G, 3G, and Wi-Fi connectivity optimized for secure and scalable deployments
Particle Industries M524 SoM multi-radio modules are built to power IoT projects with unmatched network diversity and reliability. They offer global LTE CAT1, 2G, 3G, and Wi-Fi connectivity, providing the advanced technology needed for secure, scalable solutions.
At its core, the M524 features a 200 MHz Cortex®-M33 microcontroller with 16 MB Flash, 4.5 MB RAM, Arm® TrustZone, and secure boot, complemented by a Quectel® connectivity module to ensure robust, secure performance.
The M524's compact M.2 form factor, optimized for mass production, allows easy integration and upgrades via the M.2 NGFF connector. This flexible design keeps any product at the forefront of technological advancements.
As part of the Particle Industries M-Series, the M524 enables seamless transitions from prototyping with the Muon board to full-scale deployment with the Monitor M gateway, ensuring scalability across various applications.
- M.2 SoM form factor, like the B-SoM
- Realtek RTL8722DM MCU (BLE and Wi-Fi)
- Arm Cortex-M33 CPU, 200 MHz
- Cellular modem
- Quectel EG91-EX LTE Cat 1 with 2G/3G fallback (EMEAA)
- Built-in GNSS
- 802.11a/b/g/n Wi-Fi, 2.4 GHz and 5 GHz
- BLE 5 using same antenna as Wi-Fi
- 2048 KB (2 MB) user application maximum size
- 3072 KB (3 MB) of RAM available to user applications
M524 SoM Multi-Radio IoT Module
| Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M524MEA | M-SERIES LTE CAT1/3G/2G (EUROPE, | Bluetooth, Cellular | 802.11a/b/g/n, Bluetooth v5.0, LTE | 134 - Immediate | $60.20 | View Details |