i.MX RT1040 Crossover MCUs
NXP's crossover MCU offers high performance and real-time processing
NXP's i.MX RT1040 crossover MCUs are part of the EdgeVerse™ edge computing platform and add additional flexibility with additional packages and an extended temperature range of up to +125°C. The i.MX RT1040 MCU has a compact 9 mm x 9 mm package as well as the 11 mm x 11 mm package that supports implementing a two-layer PCB design. The i.MX RT1040 MCUs run on the Arm® Cortex®-M7 core at 600 MHz. The i.MX RT1040 is supported by an extensive developer ecosystem, featuring the MCUXpresso suite of software and tools for an optimal microcontroller design experience.
The i.MX RT1040 EVK is a low-cost, two-layer, through-hole USB-powered PCB. At its heart lies the i.MX RT1040 crossover MCU featuring NXP’s advanced implementation of the Arm Cortex-M7 core. This core operates at speeds up to 600 MHz to provide high CPU performance and excellent real-time response.
- Easy to use
- MCU customers can leverage their current toolchain (MCUXpresso, IAR, and Keil)
- Rapid and easy prototyping and development with NXP FreeRTOS, SDK, Arm mbed, and the global Arm ecosystem (supports Azure RTOS and Zephyr)
- Single-voltage input simplifies power circuit design
- Scalability to MCX, Kinetis/LPC, and i.MX products
- Low BOM cost
- Lower cost compact package: 11 mm x 11 mm and 9 mm x 9 mm, 169 BGA
- Supports two-layer PCB design
- Fully integrated PMIC with DC/DC
- SDRAM interface
- High level of integration
- High security enabled by AES-128, HAB
- On-the-fly Flash decryption
- 2D graphics acceleration engine
- LCD controller up to WXGA (1366 x 768)
- Audio interface with three I2S for multichannel high-performance audio
- One Ethernet and one CAN-FD
- High-performance, real-time processing
- Cortex-M7 up to 600 MHz
- 20 ns interrupt latency
- Up to 512 KB tightly coupled memory
- Audio subsystems
- High-end consumer audio devices including specialty equipment such as professional microphones and guitar pedals
- Consumer and healthcare
- Smart appliances
- Mobile patient care such as infusion pumps or respirators
- Blood pressure monitors
- Activity and wellness monitors
- Exercise equipment with displays
- Home and building automation
- HVAC climate control
- Security
- Lighting control panels
- IoT gateways
- Industrial computing
- EBS
- PLCs
- Factory automation
- Test and measurement
- HMI control assembly line robotics
- Motor control and power conversion
- 3D printers
- Thermal printers
- Unmanned autonomous vehicles
- Robotic vacuum cleaners
- Multi BLDC
- Servo drives
i.MX RT1040 Crossover MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIMXRT1042XJM5B | IC MCU 32BIT 128KB ROM 169LFBGA | 111 - Immediate | $8.72 | View Details |
![]() | ![]() | MIMXRT1042XFP5B | IC MCU 32BIT 128KB ROM 169LFBGA | 502 - Immediate | $9.36 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | MIMXRT1040-EVK | EVAL KIT I.MX RT1040 | 0 - Immediate | $84.01 | View Details |