MYBTA00512ABT DC/DC Converter
Murata's converter has an input range of 36 VDC to 75 VDC and a full 2250 VDC isolation
Murata's MYBTA00512ABT is an isolated, regulated, 32nd brick DC/DC converter that has an input range of 36 VDC to 75 VDC with a typical efficiency of 92% and a full 2250 VDC isolation. The MYBTA00512ABT is ideal for small cell, PoE PD, and other small consumer or industrial equipment.The power module has many self–protection features including input undervoltage lockout and output over voltage protection. The output current limit is using the hiccup auto restart technique.
- 60 W 32nd brick DC/DC converter
- 23.36 mm x 19.05 mm x 12.7 mm size
- 5 V output voltage (adjustable 4.5 V to 5.5 V)
- 92.4% peak efficiency
- 2250 VDC input / output isolation
- Operating temperature range: -40°C to +85°C
- Certified to UL60050 (UL/C-UL)
- Small cell
- PoE PD
- Small consumer/industrial equipment
MYBTA00512ABT DC/DC Converter
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MYBTA00512ABT | DC DC CONVERTER 5V 60W | 1 | 36V | 134 - Immediate | $33.74 | View Details |