ELITE Bluetooth® Jobsite Earbuds
Klein Tools’ earbuds protect and prolong hearing with naturally expanding memory foam tips
Klein Tools' Cat. No. AESEB2 Elite Bluetooth jobsite earbuds effectively block out noise up to 25 dB while simultaneously delivering an impressive stereo audio experience with deep bass, detailed mids, and crisp treble via Bluetooth 5.2 technology. The impact-resistant charging case up to 10 feet (3 meters) not only supplies a full 24 hours of runtime but features a built-in LED screen to easily view the charge status of both the earbuds and case.
Features
- Protect and prolong hearing with naturally expanding 25 noise reduction rating (NRR) memory foam tips
- Experience 8 hours of runtime on a single charge and 24 hours with the charging case for non-stop music
- Ergonomically designed earbuds sit comfortably in the contours of the ear for all-day use
- Built-in LED screen displays the charge status of both the earbuds and case. Additionally, the battery life of the earbuds is displayed in real-time while in use
- Earbuds conveniently auto-connect while opening the charging case
- Intuitive capacitive touch interface allows control of everything right through the earbuds without having to touch a phone
- Noise-cancelling microphones eliminate background noise for crystal-clear calls in loud environments
- Built tough with an impressive 10-foot (3-meter) drop rating and IP67-rated earbuds
ELITE Bluetooth® Jobsite Earbuds
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AESEB2 | ELITE BLUETOOTH JOBSITE EARBUDS | 5 - Immediate | $99.47 | View Details |