WTL-32M Wall Box Template

Jonard Tools' wall template and level for one-gang and two-gang 3" by 2" metal electrical boxes

Image of Jonard Tools' WTL-32M Wall Box TemplateJonard Tools' WTL-32M wall box template is designed specifically for cutting out single-gang and double-gang metal old work boxes. This wall template level is perfect for ensuring the boxes are level every time. The WTL-32M template and level is compatible with Hubbell RACO 506 single-gang and double-gang switch boxes and other similar metal old work electrical boxes.

Features
  • Built-in levels assist in positioning the template perfectly
  • Wide protective rubber strips hold the template in place and prevent scuffing or scratching the wall
  • Triangular cutouts guide cutting around ears in metal old work boxes
  • Added screw holes to hold it in place for hands-free use
  • Includes horizontal and vertical centerlines for easy alignment
  • One-gang cutout dimensions: 1.94” wide x 3.06” high
  • Two-gang cutout dimensions: 3.75” wide x 3.06” high
Applications
  • Electricians
  • Data/communications installers

WTL-32M Wall Box Template

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WALL TEMPLATE LEVELWTL-32MWALL TEMPLATE LEVEL1 - Immediate$16.20View Details
Published: 2021-08-10