Passive DWDM AAWG 40-Channels Filter

Jabil Photonics' DWDM 20/40/44/48/96-channels add/drop for optical networks and datacenter interconnects

Image of Jabil Photonics' Passive DWDM AAWG 40 Channels FilterJabil Photonics' dense wavelength division multiplexing (DWDM) athermal arrayed wavelength gratings (AAWG) optical filters have low insertion and low polarization-dependent losses. Different filters are available for the add/drop of 20-ch, 40-ch, 44-ch, 48-ch, and 96 channels. It is possible to monitor the signal at the ingress or the egress of the line system. The standard version is a two-fiber pair (one fiber for RX and one fiber for TX) at 100 GHz channel spacing with LC/APC connectors, monitoring port, and upgrade port. Customized versions are available.

Features
  • 20-ch, 40-ch, 44-ch, 48-ch, and 96-ch optical MUX/DMUX
  • Low insertion loss and PDL
  • Fully passive module
  • Low crosstalk, high uniformity
  • Gaussian or flattop
  • High-stability and high-reliability
Applications
  • Datacenter interconnect
  • Access/metro/long haul optical networks
  • Cable access TV (CATV) fiber optics links
  • Enterprise networking

Passive DWDM AAWG 40-Channels Filter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DWDM AAWG 40CHDWDM-MUX-LGX-40CH-100GHZ-CHXX-LCA-UPGDWDM AAWG 40CH4 - Immediate$1,394.17View Details
Published: 2021-04-29