25 G SFP28 LR Transceiver
Jabil Photonics' 25 G SFP28 LR transceiver provides cost-efficient transmission for 5G mobile access networks and PON upgrades
Jabil Photonics' 25 G SFP28 LR transceiver is designed for 24.33 Gbps and 25.78 Gbps data rate over single mode fiber (SMF) and supports up to 10 km link length. Digital diagnostic monitoring interface is available via an I2C interface. It supports the evolution from 4G to 5G architecture needs and passive optical network (PON) upgrades for increasing overall network capacity to 25 Gbps. It dedicates a transparent wavelength from the remote radio head (RRH) up to the hub node where centralized functions are located.
- Up to 10 km transmission on SMF
- Compatible with CPRI option 10 (24.33 Gbps) and 25GBASE (25.78 Gbps)
- 1310 nm DML laser transmitter
- RoHS 6 compliant
- SFP28 MSA compliant
- Built-in digital diagnostic functions
- Single +3.3 V power supply
- Operating case temperature: -0°C to +70°C
- Mobile 5G access networks
- Convergence PON and 5G
25 G SFP28 LR Transceiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JPS825LRLCC000L13 | SFP28 25G LR, 1310NM SMF | 3 - Immediate | $109.93 | View Details |
![]() | ![]() | JPS825LRLCE000L13 | SFP28 25G LR, 1310NM SMF, EXTEND | 12 - Immediate | $116.96 | View Details |