100 Gbps/200 Gbps CFP2-DCO Coherent Transceiver

Jabil Photonics' 100 Gbps/200 Gbps CFP2-DCO coherent transceiver enables high-speed, cost-efficient transmission over optical DWDM and fiber access networks

Image of Jabil Photonics' 100 G/200G CFP2-DCO Coherent TransceiverJabil Photonics’ CFP2-DCO PRO is a hot-pluggable, coherent transceiver in hosting boards. It enables single-wavelength transmission at 100 Gbps and 200 Gbps over DWDM links in optical metro networks, data center interconnect (DCI), and optical long-haul networks up to 2,000 km. It also supports point-to-point (P2P) coherent transmission up to 120 km over unamplified links, suitable for applications such as 5G wireless, FTTH, cable TV, and MSO fiber access networks.

Features
  • Proprietary SiPh PIC engine with in-house design and assembly
  • Linear operation enabling 100 Gbps DP-QPSK and 200 Gbps DP-16QAM
  • Ultra-narrow linewidth laser with gridless DWDM wavelength tuning across extended C-band
  • Supports CAUI-4 for 100GbE and OTL4.4 for OTU4 host interfaces
  • Supports staircase FEC and soft-decision FEC
  • Built-in mini EDFAs ensures high-output power and extended reach
  • Duplex LC receptacles
  • Commercial case temperature range: 0°C~+70°C
Applications
  • Metro and long-haul DWDM optical networks
  • 5G, FTTH, CATV, and fiber access networks
  • P2P high-speed links
  • DCI

100 Gbps/200 Gbps CFP2-DCO Coherent Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CFP2 DCO 100G/200G TUNABLE DWDMJPC22CDCLCC000DTCCFP2 DCO 100G/200G TUNABLE DWDM5 - Immediate$5,916.63View Details
Published: 2021-04-28