EQW Series Power Modules

OmniOn Power introduces their eighth-brick DC-DC converters

Image of OmniOn Power's EQW Series Power ModulesOmniOn Power offers the EQW series of eighth-brick power modules that deliver up to 25 A output current and offer remote On / OFF, remote sense, output voltage adjustment, overcurrent / voltage protection and over-temperature protections. Convenient packaging options combined with open-frame construction enable designers to develop cost- and space-efficient solutions.

Features
  • High efficiency: 91.5% at 12 V (EQW006)
  • Industry standard eighth brick
  • No reverse current during output shutdown
  • Monotonic start-up in pre-bias output
  • Output voltages from 1.2 VDC to 12 VDC
  • Over-temperature protection
  • Output overcurrent protection
  • Output overvoltage protection
  • Remote sense
Applications
  • Distributed power architecture
  • Optical and access network equipment
  • Wireless networks
  • Telecom core networks
  • Enterprise networks
Published: 2014-07-11