EHW Series DC-DC Converters

OmniOn Power introduces their eighth-brick power modules

Image of OmniOn Power's EHW SeriesOmniOn Power's EHW 75 W class series eighth-brick power modules are targeted at a broad range of communications equipment OEMs and can be used in powering distributed power and intermediate bus architectures. They can also be used in wireless infrastructure equipment, access and optical network infrastructure and enterprise systems including PoE applications. The EHW007-015 series DC-DC converters, using cost optimized technology, are designed for regulated single output voltages from 5.0 VDC to 12.0 VDC. Convenient packaging options, combined with open-frame construction, enable designers to develop cost- and space-efficient solutions. Standard features include remote ON / OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and over-temperature protection. Options include heatplate, SMT connections, and reduced length through-hole pins.

Features
  • Surface mount or through hole versions
  • Output overcurrent / overvoltage protection
  • Auto restart after fault shutdown
Appliations
  • Distributed power architectures
  • Wireless networks
  • Industrial
  • Enterprise networks, including Power over Ethernet(PoE)
  • Access and optical networks
  • Storage temperature range: -55°C to +125°C

EHW Series DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC DC CONVERTER 12V 84WEHW007A0B41ZDC DC CONVERTER 12V 84W36V75V0 - ImmediateSee Page for PricingView Details
Published: 2014-07-14