40 GHz Coaxial Cable Assemblies
Crystek's 40 GHz low loss coaxial cables with stainless steel connectors
Crystek Corporation's line of low loss cable assemblies feature rugged stainless steel solder-clamp construction with an attenuation of 0.90 dB/ft at 40 GHz. These assemblies offer shielding effectiveness of <-90 dB and an operating temperature range of -55°C to 85°C. They can also be special ordered as -55°C to 125°C.
The cables offer a minimum bend radius of 1.0 inch and are available in four lengths from 30 to 48 inches Electrical test data is supplied with each cable assembly. Electrically matched pairs are also available by special order.
| Features | |
|
|