4 GB DDR4 SDRAMs

Alliance Memory SDRAMs are ideal for portable electronics, desktop computers, and servers for multiple applications

Image of Alliance Memory, Inc. 4 GB DDR4 SDRAMs Alliance Memory AS4C256M16D4A and AS4C512M8D4A 4 GB DDR4 SDRAMs offer low power consumption and fast data transfer rates in 96-ball and 78-ball FBGA packages. These high-speed SDRAMs reduce operating voltages from 1.5 V to 1.2 V (±0.06 V) to increase battery life in portable electronics. The AS4C256M16D4A and AS4C512M8D4A 4 GB high-speed CMOS DDR4 SDRAMs come with easy-to-use refresh functions, including auto- or self-refresh. For improved efficiency and performance in desktop computers and servers, the 256 Mb x 16-bit AS4C256M16D4A and 512 Mb x 8-bit AS4C512M8D4A offer up to 16x memory banks. These SDRAMs are available in extended commercial (0°C to +95°C) and industrial (-40°C to +95°C) temperature ranges. They are ideal for portable electronics, desktop computers, and servers for industrial, medical, IoT, automotive, gaming, and consumer applications.

Features

  • Low power consumption: 1.2 V (±0.06 V)
  • 96-ball and 78-ball FBGA packages
  • Internally configured as 8x banks x 256 Mb x 16-bit and 16x banks x 512 Mb x 8-bit
  • 1,200 MHz and 1,333 MHz fast clock speeds
  • Extremely high transfer rates of 2,400 Mbps/pin and 2,666 Mbps/pin
  • Supports sequential and interleave burst types with read or write burst lengths of BL8/BC4/BC4 or 8 on the fly
  • Auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
  • Easy-to-use refresh functions include auto- or self-refresh
  • Temperature ranges
    • Extended commercial: 0°C to +95°C
    • Industrial: -40°C to +95°'C
  • JEDEC and RoHS compliant
  • Lead-free and halogen-free
Applications
  • Portable electronics
  • Desktop computers
  • Industrial
  • Medical
  • IoT
  • Automotive
  • Gaming
  • Consumer

4 GB DDR4 SDRAMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-75BCNIC DRAM 4GBIT POD 96FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-75BINIC DRAM 4GBIT POD 96FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT POD 78FBGAAS4C512M8D4A-75BCNIC DRAM 4GBIT POD 78FBGA38 - Immediate$31.93View Details
IC DRAM 4GBIT POD 78FBGAAS4C512M8D4A-75BINIC DRAM 4GBIT POD 78FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-62BINIC DRAM 4GBIT POD 96FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-75BCNTRIC DRAM 4GBIT POD 96FBGA0 - Immediate$25.50View Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-62BCNTRIC DRAM 4GBIT POD 96FBGA0 - Immediate$25.50View Details
IC DRAM 4GBIT POD 78FBGAAS4C512M8D4A-75BCNTRIC DRAM 4GBIT POD 78FBGA0 - Immediate$25.23View Details
IC DRAM 4GBIT POD 78FBGAAS4C512M8D4A-75BINTRIC DRAM 4GBIT POD 78FBGA0 - Immediate$26.89View Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-62BINTRIC DRAM 4GBIT POD 96FBGA0 - Immediate$27.18View Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-75BINTRIC DRAM 4GBIT POD 96FBGA0 - Immediate$27.18View Details
IC DRAM 4GBIT POD 96FBGAAS4C256M16D4A-62BCNIC DRAM 4GBIT POD 96FBGA0 - ImmediateSee Page for PricingView Details
Published: 2024-08-22