Go-To 3M™ EMI/RFI Management Solutions
Enabling the next generation of technology
Protect your systems and ensure efficient and reliable communications with solutions from 3M. We bring decades of expertise in EMI/RFI management and materials science to help solve complex and dynamic design challenges. 3M EMI/RFI management solutions are known for boosting signal-to-noise ratios in consumer electronics to improving antenna signal integrity in communication systems, and even grounding displays for connected and smart products.
Benefits of 3M EMI/RFI Management Solutions
- Helps Minimize EMI noise & crosstalk
- Helps Improves signal integrity
- High performing and reliable materials
- Cost-effective vs other EMI mitigation strategies
- Peel & stick products are timely and easy to design with
- EMI Shielding & Grounding
- EMI Absorbing
3M Conductive Solutions for EMI Shielding & Grounding Applications
Block harmful electromagnetic waves and create a reliable grounding path with 3M’s “intelligent tapes.” 3M Electrically Conductive Tapes & Gaskets feature XYZ-axis or Z-axis conductivity in a variety of conductive adhesives, carriers, and conductive fillers to provide enhanced EMI performance where you need it (workability, conformability, adhesion, temperature durability, etc.). 3Ms easy peel-and-stick solutions provide a broad spectrum of performance across frequency bands in a wide range of applications. Multiple thicknesses and tape types are available to meet your unique design requirements.
Features/Benefits
- XYZ-axis or Z-axis conductivity
- Excellent EMI/ESD and electrical performance over time
- Overlap resistance and electrical contact on small areas and bond lines
- High adhesion for reliable contact to various substrates
- Great handling & workability
- Conformability and edge conformance
- Single-sided, double-sided, adhesive transfer tape options
- Multiple levels of adhesion, conformability, and flexibility
- A broad range of thicknesses
- Offer thin product constructions for applications with less Z-space
Applications
Flex circuit to flex circuit interconnection
Sensor Grounding
Electrostatic Discharge (ESD)
EMI shield and gasket attachment
PCB/flex/chassis grounding
Bond line gap shielding
Shield can lid
Display chip on flex
Shielding display wrap
FPC grounding
PIM management
Flexible circuits and PCBs
Add 3M’s Go-To EMI Shielding & Grounding Solutions to your Toolbox
Make these four tapes the first, go-to options for EMI shielding & grounding challenges
- Trusted and high-performing tapes that cover many applications
- Multiple product constructions to provide differentiation solutions to many design challenges
- Increased availability for fast and reliable service
XYZ-Axis Double-Sided Fabric Tape
3M Electrically Conductive Double-Sided Tape 5113DFT Series
Product construction
- Transparent PET release liner (3 mil)
- Ni/Cu/Ni-Coated Conductive Woven Fabric Carrier with a Conductive Polyolefin PSA on both sides (2 mil)
- Transparent PET release liner (2 mil)
Features
- New patented polyolefin CPSA
- High adhesion
- 4-year shelf life
- Low contact resistance
- Conformable
- 105°C long-term temperature spec
XYZ-Axis Single-Sided Fabric Tape
3M Electrically Conductive Single-Sided Tape 5113SFT Series
Product construction
- Ni/Cu/Ni-Coated Conductive Woven Fabric Carrier + Conductive Polyolefin PSA (2 mil)
- Transparent PET release liner (3 mil)
Features
- New patented polyolefin CPSA
- High adhesion
- 4-year shelf life
- Low contact resistance
- Conformable
- 105°C long-term temperature spec
XYZ-Axis Single-Sided Copper Foil Tape
3M Electrically Conductive Single-Sided Tape 1050TC Series
Product construction
- Copper foil + Ni-filled Conductive Acrylic PSA (1 mil)
- Transparent PET release liner (2 mil)
Features
- Thin profile
- Standard & reliable performance over time
- Excellent EMI shielding
- Stiffer copper foil = easy handling & workability
Z-Axis Anisotropic Tape
3M Electrically Conductive Adhesive Transfer Tape 9703
Product construction
- Conductive Acrylic PSA filled with silver particles (2 mil)
- Silicone-treated PCK Liner (4 mil)
Features
- Z-axis-conductivity
- Low outgassing acrylic CPSA
- Silver particle filler
- Conforms to non-flat surfaes
The go-to materials are supplemented by a broader line of 3M EMI/RFI materials for unique requirements and niche applications. Check out 3M’s other notable materials!
Single-Sided Tapes
| Product | Description | View Details |
|---|---|---|
| 5113SFT | 3M™ Electrically Conductive Single-Sided Tape 5113SFT Series is an XYZ-axis single-sided fabric tape (SFT) consisting of a conductive matrix carrier and 3M's innovative new conductive polyolefin pressure sensitive adhesive (PSA). 3M tape 5113SFT is an all-around excellent performing tape. | |
| 1050TC | 3M™ Electrically Conductive Single-Sided Tape 1050TC Series is a conductive foil tape that consists of an XYZ-axis conductive copper foil backing, a conductive acrylic adhesive layer, and a PET release liner. The thin profile tape features high shielding effectiveness and reliable performance over time. | |
| 1020BC | 3M™ Electrically Conductive Single-Sided Tape 1020BC Series is 3M tape 1050TC Series + a black conductive coating layer on top. | |
| 3304BC-S | 3M™ Electrically Conductive Single-Sided Tape 3304BC-S is an XYZ-axis foil tape with an acrylic adhesive and Ni/Cu-coated conductive nonwoven carrier. 3M tape 3304BC-S has the best performance in shield-can lid applications. |
Double-Sided Tapes
| Product | Description | View Details |
|---|---|---|
| 5113DFT | 3M™ Electrically Conductive Single-Sided Tape 5113DFT-50 is an XYZ-axis double-sided fabric tape (DFT) consisting of a conductive matrix carrier and 3M's innovative new conductive polyolefin pressure sensitive adhesive (PSA). 3M tape 5113DFT is an all-around excellent performing tape. | |
| 9772 | 3M™ Electrically Conductive Double-Sided Tape 9772 series is an XYZ-axis conductive foil tape that consists of a conductive matrix carrier (copper foil), a conductive acrylic adhesive, and PET release liners on the top and bottom. | |
| 9711S | 3M™ Electrically Conductive Double-Sided Tape 9711S Series is an XYZ-axis conductive fabric tape with an acrylic conductive adhesive, woven carrier, and two liners. | |
| 9750 | 3M™ Electrically Conductive Double-Sided Tape 9750 Series is an XYZ-axis tape with a nonwoven carrier and an acrylic PSA and paper liner. This tape is halogen free. |
Adhesive Transfer Tapes
| Product | Description | View Details |
|---|---|---|
| 9703 | 3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. | |
| 9709SL | Electrically Conductive Adhesive Transfer Tape 9709SL is an XYZ-axis electrically conductive pressure sensitive adhesive (CPSA) tape with low release liners. | |
| 9713 | Electrically Conductive Adhesive Transfer Tape 9713 has a good balance of adhesion and conductivity, which is optimal for larger contact areas where high electrical conductivity is not required. | |
| 9712 | Electrically Conductive Adhesive Transfer Tape 9712 has a good balance of adhesion and conductivity, which is optimal for larger contact areas where high electrical conductivity is not required. 3M tape 9712 has no Ni and is non-magnetic. | |
| 9720S | Electrically Conductive Adhesive Transfer Tape 9720S has very high electrical conductivity, which provides low resistance for small contact areas and high frequencies. | |
| 9732 | Electrically Conductive Adhesive Transfer Tape 9732 has a good balance of adhesion and conductivity, which is optimal for larger contact areas where high electrical conductivity is not required. 3M tape 9732 is thicker 4 mil (0.1 mm). |
3M Absorbing Solutions for EMI Absorbing & Magnetic Shielding
Protect nearby electronic devices and components by absorbing EMI across multiple frequency bands. 3M™ EMI Absorbers are flexible composite materials with specialized magnetic particles and a non-conductive PSA to absorb EMI. The absorber’s high permeability and magnetic loss help reduce EMI/RFI noise and improve signal integrity that could interfere with a system’s operations. For lower frequencies (<1 MHz), 3M™ Magnetic Shielding Materials can interact and influence EM fields to help protect sensitive electronic components and circuitry.
Features/Benefits
- Absorbing capabilities up to 6 GHz with targeted permeability
- Absorbing performance is thickness dependent (ex. 100 MHz to 4 GHz for EM25TP)
- Helps improve antenna performance and reduce EMI interference within a device
- Multiple thickness options for diverse applications
- Supplied on a removable liner for easy handling
- Halogen-free products available
Applications
Cable wrapping/attachment
Attached to noise (traces, IC’s, reflective enclosure surfaces)
Attached to metal surface (reduce emitting EMI noise)
Attached to semicon chip/micro-processors
Insert between module (compartment)
Add 3M’s Go-To EMI Absorbing & Magnetic Shielding Solutions to your Toolbox
Make these three absorbers the first, go-to options for EMI absorbing challenges
- Trusted and high-performing materials that cover many applications
- Easy selection with a go-to material for each frequency range
- Increased availability for fast and reliable service
3M Composite EMI Absorber
Target frequency: 500 MHz – 4 GHz
3M™ EMI Absorber EM25TP Series
Product construction
- Composite Magnetic Layer
- Acrylic Adhesive (0.4 – 1.2 mil)
- PET Film Release Liner
Features
- Targeted permeability for < 5-10 MHz FFDM performance for EM field coupling
- EMI absorber frequency range from 100 MHz to 4 GHz
- Supplied on a removable liner for easier handling
3M Hybrid Shielding EMI Absorber
Target frequency: 1 GHz – 2 GHz
3M™ EMI Absorber AB7000HF Series
Product construction
- Soft composite absorber
- Acrylic PSA
- Release Liner
Features
- Flexible, high permeability magnetic film
- Frequency range from 50 MHz to 3 GHz
- Acrylic pressure-sensitive adhesive (PSA) for easy application
- Easily die cut into complex shapes
- Halogen Free (IEC 61249-2-21)
EMI Absorbers
| Product | Description | View Details |
|---|---|---|
| AB8000 Series EMI Absorber | 3M EMI Absorber AB8000 Series is a high-temperature magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz. The absorber features a layer of silicone resin with magnetic fillers and PET film release liners on both sides. | |
| AB7000E Series EMI Absorber | 3M EMI AB7000E series is a magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz. The absorber features a layer of polymeric resin with a soft, flexible magnetic flake filler, an optional pressure-sensitive adhesive, and a release liner. | |
| EM25TP Series | 3M™ EMI Absorber EM25TP was originally created as a magnetic isolator but features excellent EMI absorbing performance. The target absorbing frequency range is 500 MHz – 4 GHz. | |
| AB5000HF/AB5000SHF Series | AB5000HF/AB5000SHF Series are composite EMI absorbers with flexible soft metal flakes filler loaded polymer resin and acrylic non-conductive pressure-sensitive adhesive. The -SHF version has enhanced performance. The target frequency is 1 GHz. | |
| AB7000HF Series | 3M™ EMI Absorber AB7030HF is an innovative EMI absorber material. This low-halogen, flexible, high-permeability magnetic EMI absorber sheet is a broadband absorber for near-field applications in the 50 MHz- 3 GHz range. |
EMI Hybrid Absorbers
| Product | Description | View Details |
|---|---|---|
| AB6005HF (AL+PET) | 3M™ EMI Shielding Absorber AB6000HF Series consists of insulation layer, shielding layer, absorbing layer and non-conductive adhesive. |
Magnetic Isolators (Flux Field Directional Materials)
| Product | Description | View Details |
|---|---|---|
| EM80KM Series | 3M™ Flux Field Directional Material (FFDM) EM80KM is a multi-layer construction consisting of primary inner soft magnetic foil layer(s) with a top black film layer and an acrylic pressure sensitive adhesive (PSA) that provide many special features. |