EUR | USD
Favorite

7-2252003-6 Current Sensor 600A 1 Channel Hall Effect Unidirectional Module
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8 360,01000 $8 360,01

Submit a request for quotation on quantities greater than those displayed.

7-2252003-6

Datasheet
Digi-Key Part Number A145156-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7-2252003-6
Copy  
Description SCS6004K=SMART CURRENT SENSOR
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Current Sensor 600A 1 Channel Hall Effect Unidirectional Module

Copy  
Documents & Media
Datasheets 7-2252003-6 Drawing
7-2252003-6 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
For Measuring DC
Sensor Type Hall Effect
Current - Sensing 600A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 6.45mV/A
Frequency -
Linearity -
Accuracy ±3.5%
Voltage - Supply 16V ~ 32V
Response Time 450ms
Current - Supply (Max) 100mA
Operating Temperature -40°C ~ 85°C
Polarization Unidirectional
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ACS709LLFTR-35BB-T

SENSOR CURRENT HALL 37.5A AC/DC

Allegro MicroSystems

$4,53000 Details

CUR3105UT-A

TO92-UT

TDK-Micronas GmbH

$1,46885 Details

BB-JC10F50-V

50A CLAMP ON CURRENT SENSOR

B&B SmartWorx, Inc.

$44,70000 Details

MNS2-9-W2-MA-020

ALTA WIRELESS 0-20 MA CURRENT ME

Monnit Corporation

$105,00000 Details

ACHS-7121-000E

HALL EFFECT IC LF

Broadcom Limited

$3,78000 Details
Additional Resources
Standard Package 1
Other Names A145156
SCS6004K=SMART