EUR | USD

Price & Procurement
2,484 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.10100 $21.01
50 1.95100 $97.55
100 1.87600 $187.60
500 1.80100 $900.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-744777004TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Ls1.80100
  • Digi-Reel®  : 732-744777004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,484 - Immediate
  • Unit Price: Digi-Reel®

744777004

Datasheet
Digi-Key Part Number 732-744777004CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744777004
Copy  
Description FIXED IND 4.7UH 3.2A 40 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 3.2A 40mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744777004
Environmental Information RoHS Cert
Design Resources 744777004 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-PD-7345-Metal.igs
WE-PD-7345-Metal.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744777004
EDA / CAD Models 744777004 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 3.2A
Current - Saturation (Isat) 4A
Shielding Shielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-744777004CT