P6SMB100CA | ||
---|---|---|
DigiKey Part Number | P6SMB100CALFTR-ND - Tape & Reel (TR) P6SMB100CALFCT-ND - Cut Tape (CT) P6SMB100CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB100CA | |
Description | TVS DIODE 85.5VWM 137VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,37000 | € 0,37 |
10 | € 0,28700 | € 2,87 |
100 | € 0,17200 | € 17,20 |
500 | € 0,15924 | € 79,62 |
1 000 | € 0,10829 | € 108,29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | € 0,07883 | € 236,49 |