EUR | USD

LDU4860S350 350mA 2 ~ 57V Constant Current LED Driver Buck Topology 1 Output
In Stock: 145
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 19.00000 $19.00
25 17.10000 $427.50
100 15.96000 $1,596.00

Submit a request for quotation on quantities greater than those displayed.

LDU4860S350

Datasheet
Digi-Key Part Number 1470-2166-5-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number LDU4860S350
Copy  
Description LED SUPPLY CC BUCK 2-57V 350MA
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

350mA 2 ~ 57V Constant Current LED Driver Buck Topology 1 Output

Copy  
Customer Reference
Documents & Media
Datasheets LDU08/24/48 Series Datasheet
Environmental Information Declaration of Conformity LDU08-48 Series
HTML Datasheet LDU08/24/48 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series LDU48
Packaging Tube 
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 60V
Voltage - Output 2 ~ 57V
Current - Output (Max) 350mA
Power (Watts) 20W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 97%
Mounting Type Through Hole
Package / Case 23-DIP Module, 9 Leads
Size / Dimension 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Approval Agency EN
Weight 0.039 lb (17.69 g)
Base Part Number LDU4860
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 1470-2166-5