Add To Favorites
ISW0505A Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,85000 $7,85
5 7,61400 $38,07
10 7,37900 $73,79
25 7,06520 $176,63
100 6,59400 $659,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1470-3001-5-ND
Copy   1470-3001-5-ND
Quantity Available 166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISW0505A

Copy   ISW0505A
Description DC DC CONVERTER 5V 1W
Copy   DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    200mA 4.75V - 5.25V Input
Documents & Media
Datasheets ISW Series Datasheet
Featured Product Surface-Mount DC-DC Converters
Product Attributes Select All
Categories
Manufacturer XP Power
Series ISW (1W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 5.25V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1,5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 72%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.44" W x 0.26" H (15.2mm x 11.2mm x 6.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32
Other Names 1470-3001-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISW0505A-TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6,59404

11:31:19 6.25.2019