EUR | USD
Favorite

Price & Procurement
2 526 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,56000 $0,56
50 0,46980 $23,49
100 0,35700 $35,70
1 000 0,31006 $310,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10745-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: $0,30066
  • Digi-Reel®  : 732-10745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 526 - Immediate
  • Unit Price: Digi-Reel®

74404020100

Datasheet
Digi-Key Part Number 732-10745-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404020100
Copy  
Description FIXED IND 10UH 500MA 850 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Semi-Shielded Wirewound Inductor 500mA 850mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404020100 Drawing
Environmental Information RoHS Cert
Design Resources 74404020100 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models WE-LQS-2010.igs
WE-LQS-2010.stp
PCN Design/Specification WE-LQS-Series Datasheet 5/Apr/2019
HTML Datasheet 74404020100 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 500mA
Current - Saturation (Isat) 600mA
Shielding Semi-Shielded
DC Resistance (DCR) 850mOhm
Q @ Freq -
Frequency - Self Resonant 39MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10745-1