EUR | USD

7447779147 47µH Shielded Wirewound Inductor 1.03A 260mOhm Max Nonstandard
Price & Procurement
97 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.97600 $19.76
50 1.83500 $91.75
100 1.76400 $176.40
500 1.69300 $846.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7447779147TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Ls1.55200
  • Cut Tape (CT)  : 732-7447779147CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 97 - Immediate
  • Unit Price: Ls2.22000

7447779147

Datasheet
Digi-Key Part Number 732-7447779147DKR-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447779147
Copy  
Description FIXED IND 47UH 1.03A 260MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 1.03A 260mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447779147
Design Resources 7447779147 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
PCN Design/Specification Multiple Devices Material Change 17/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 1.03A
Current - Saturation (Isat) 1.1A
Shielding Shielded
DC Resistance (DCR) 260mOhm Max
Q @ Freq -
Frequency - Self Resonant 10.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7447779147DKR