EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.97600 $19.76
50 1.83500 $91.75
100 1.76400 $176.40
500 1.69300 $846.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1190-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Ls1.55200
  • Cut Tape (CT)  : 732-1190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Ls2.22000

7447779006

Datasheet
Digi-Key Part Number 732-1190-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447779006
Copy  
Description FIXED IND 6.8UH 2.91A 35MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2.91A 35mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 2.91A
Current - Saturation (Isat) 3.3A
Shielding Shielded
DC Resistance (DCR) 35mOhm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

Ls175.00000 Details

744777

KIT INDUCTOR PD SERIES MED SIZES

Würth Elektronik

Ls143.85000 Details
Additional Resources
Standard Package 1
Other Names 732-1190-6