EUR | USD

Price & Procurement
7,327 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
50 2.36100 $118.05
100 2.14700 $214.70
250 1.95100 $487.75
500 1.77400 $887.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6166-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Ls1.61301
  • Cut Tape (CT)  : 732-6166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,327 - Immediate
  • Unit Price: Ls2.55000

74437336033

Datasheet
Digi-Key Part Number 732-6166-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74437336033
Copy  
Description FIXED IND 3.3UH 4.1A 38 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 4.1A 38mOhm Max 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets 74437336033 Drawing
Environmental Information RoHS Cert
Design Resources 74437336033 Red Expert Design Tool
Mfg CAD Models WE-LHMI-5030.igs
WE-LHMI-5030.stp
PCN Design/Specification Multiple Devices Lot Number Change 01/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 4.1A
Current - Saturation (Isat) 8.4A
Shielding Shielded
DC Resistance (DCR) 38mOhm Max
Q @ Freq -
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 5030
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-6166-6