EUR | USD

Price & Procurement
2,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
50 4.02100 $201.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5616-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Ls3.73000
  • Cut Tape (CT)  : 732-5616-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: Ls4.35000

744290321

Datasheet
Digi-Key Part Number 732-5616-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744290321
Copy  
Description CMC 320UH 3.25A 2LN SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

320µH @ 10kHz 2 Line Common Mode Choke Surface Mount 3.25A DCR 29mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-UCF
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Inductance @ Frequency 320µH @ 10kHz
Current Rating (Max) 3.25A
DC Resistance (DCR) (Max) 29mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm)
Height (Max) 0.307" (7.80mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744725

SMD COMMON MODE LINE FILTERS

Würth Elektronik

Ls175.00000 Details
You May Also Be Interested In

OKI-T/36W-W40N-C

DC DC CONVERTER 5.021-15.5V 36W

Murata Power Solutions Inc.

Ls11.20000 Details

ERM8-005-05.0-L-DV-L-TR

CONN HDR 10POS SMD GOLD

Samtec Inc.

Ls4.10000 Details

1586039-4

CONN HEADER VERT 4POS 4.2MM

TE Connectivity AMP Connectors

Ls0.56000 Details

0468003.NRHF

FUSE BOARD MNT 3A 32VAC/VDC 1206

Littelfuse Inc.

Ls1.42000 Details

SM15T39CA

TVS DIODE 33.3VWM 69.7VC SMC

STMicroelectronics

Ls0.97000 Details

SK38B-LTP

DIODE SCHOTTKY 80V 3A DO214AA

Micro Commercial Co

Ls0.52000 Details
Additional Resources
Standard Package 1
Other Names 732-5616-6