EUR | USD

Price & Procurement
25 193 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.20000 $22.00
50 2.07000 $103.50
100 1.94000 $194.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1696-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 25 193 - Immediate
  • Unit Price: $1,64000
  • Cut Tape (CT)  : 732-1696-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 193 - Immediate
  • Unit Price: $2,41000

7447709221

Datasheet
Digi-Key Part Number 732-1696-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447709221
Copy  
Description FIXED IND 220UH 1.8A 300MOHM SMD
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 1.8A 300mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating (Amps) 1,8A
Current - Saturation (Isat) 2.2A
Shielding Shielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq -
Frequency - Self Resonant 2.7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744770

KIT INDUCTOR PD SERIES LARGE

Würth Elektronik

$140,00000 Details
Additional Resources
Standard Package 1
Other Names 732-1696-6