Add To Favorites
TH3D226K035C0300 22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,83000 $1,83
10 1,47300 $14,73
100 1,13110 $113,11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 718-1952-6-ND
Copy   718-1952-6-ND
Quantity Available 7 126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH3D226K035C0300

Copy   TH3D226K035C0300
Description CAP TANT 22UF 10% 35V 2917
Copy   CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm

Copy   22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TH3
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 150°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings AEC-Q200
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1952-6

23:14:04 1.18.2019