Add To Favorites
Photo Not Available
TSSP6P38TT Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,81000 $1,81
10 1,60300 $16,03
25 1,18920 $29,73
100 1,03400 $103,40
250 0,93060 $232,65
500 0,82720 $413,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSSP6P38TTCT-ND
Copy   TSSP6P38TTCT-ND
Quantity Available 3 090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSSP6P38TT

Copy   TSSP6P38TT
Description SENSOR REMOTE REC 38.0KHZ 40M
Copy   SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Documents & Media
Datasheets TSSP6P38
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2,5V ~ 5,5V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names TSSP6P38TTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSSP6P38TTTR-ND
  • Minimum Quantity: 1 190
  • Quantity Available: 2 380 - Immediate
  • Unit Price: $0,65800
  • Digi-Reel® ? : TSSP6P38TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 090 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSSP6P38TRTR-ND
  • Minimum Quantity: 1 120
  • Quantity Available: 0
  • Unit Price: $0,77550
  • Cut Tape (CT) ? : TSSP6P38TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 095 - Immediate
  • Unit Price: $1,91000
  • Digi-Reel® ? : TSSP6P38TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 095 - Immediate
  • Unit Price: Digi-Reel®

09:53:58 3.23.2019