EUR | USD
Favorite

TEMT7100X01 Phototransistors 870nm Top View 0805 (2012 Metric)
Price & Procurement
1 870 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76200 $7.62
100 0.58440 $58.44
500 0.46200 $231.00
1,000 0.36960 $369.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TEMT7100X01TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,33495
  • Digi-Reel®  : TEMT7100X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 870 - Immediate
  • Unit Price: Digi-Reel®

TEMT7100X01

Datasheet
Digi-Key Part Number TEMT7100X01CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TEMT7100X01
Copy  
Description PHOTOTRANSISTOR 750 TO 1010 NM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Phototransistors 870nm Top View 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets TEMT7100X01
Design Resources Development Tool Selector
EDA / CAD Models TEMT7100X01 by Ultra Librarian
TEMT7100X01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100µA
Wavelength 870nm
Viewing Angle 120°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 0805 (2012 Metric)
Base Part Number TEMT7100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TEMT7000X01

PHOTOTRANSISTOR 470 TO 1090 NM

Vishay Semiconductor Opto Division

$0,87000 Details

ALS-PT19-315C/L177/TR8

SENSOR PHOTO 630NM 2SMD

Everlight Electronics Co Ltd

$0,33000 Details

VSMB1940X01

EMITTER IR 940NM 100MA 0805

Vishay Semiconductor Opto Division

$0,87000 Details

SFH 3710-3/4-Z

SENSOR PHOTO 570NM TOP VIEW 0805

OSRAM Opto Semiconductors Inc.

$0,98000 Details

SSM6L09FUTE85LF

MOSFET N/P-CH 30V 0.4A/0.2A US6

Toshiba Semiconductor and Storage

$0,49000 Details

TPL5110DDCT

IC OSC PROG TIMER TSOT23-6

Texas Instruments

$0,96000 Details
Additional Resources
Standard Package 1
Other Names TEMT7100X01CT